Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
36V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
0.5 ms
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Housing Material
PBTP
You may be interested in
Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 683.48Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range
1
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 683.48Each (Exc. Vat)
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
2 m
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
36V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
0.5 ms
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-40°C
Housing Material
PBTP
You may be interested in
Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 2 m Detection RangeBrand: Pepperl + Fuchs
€ 683.48Each (Exc. Vat)