Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
€ 153.49Each (Exc. Vat)
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 600 mm Detection Range
1
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 600 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
€ 153.49Each (Exc. Vat)
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
600 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP68
Maximum Current
150 mA
Response Time
0.5 ms
Minimum Operating Temperature
-5°C
Housing Material
PBTP
Maximum Operating Temperature
+55°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
€ 153.49Each (Exc. Vat)