Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP67

RS Stock No.: 249-2518Brand: Pepperl + FuchsManufacturers Part No.: CJ10-30GM-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 60 V dc

Length

79mm

Switching Frequency

0 → 10 Hz

Maximum dc Voltage

60V

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 60 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

10 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 60 V dc

Length

79mm

Switching Frequency

0 → 10 Hz

Maximum dc Voltage

60V

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.