E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Capacitive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 60 V dc

RS Stock No.: 280-6541Brand: Pepperl + FuchsManufacturers Part No.: CJ40-FP-A2-P1Distrelec Article No.: 13757787
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

80mm

IP Rating

IP65

Width

80mm

Housing Material

PBT, POM

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

52.5mm

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

Comfort Series - Block Style

PBT/PPS housing and sensing face (dc type), PBT/POM housing and sensing face (ac type)
Ingress protection to IP65
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
Operating temperature range -25 to +70°C
2.5mm² terminal connection via M20 cable entry
80x52.5x80mm (LxHxW)

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 476.01

€ 476.01 Each (Exc. Vat)

€ 590.25

€ 590.25 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 60 V dc

€ 476.01

€ 476.01 Each (Exc. Vat)

€ 590.25

€ 590.25 Each (inc. VAT)

Pepperl + Fuchs Capacitive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 60 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Capacitive

Body Style

Block

Detection Range

40 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 60 V dc

Length

80mm

IP Rating

IP65

Width

80mm

Housing Material

PBT, POM

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Depth

52.5mm

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

Comfort Series - Block Style

PBT/PPS housing and sensing face (dc type), PBT/POM housing and sensing face (ac type)
Ingress protection to IP65
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
Operating temperature range -25 to +70°C
2.5mm² terminal connection via M20 cable entry
80x52.5x80mm (LxHxW)

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more