Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

RS Stock No.: 229-068Brand: Pepperl + FuchsManufacturers Part No.: GD18/GV18/73/120
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

€ 183.03

€ 183.03 Each (Exc. Vat)

€ 226.96

€ 226.96 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

€ 183.03

€ 183.03 Each (Exc. Vat)

€ 226.96

€ 226.96 Each (inc. VAT)

Pepperl + Fuchs Through Beam Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67