Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs 1 Channel Zener Barrier, 28 V dc max, 93mA max

RS Stock No.: 511-9058Brand: Pepperl + FuchsManufacturers Part No.: GHG1110000W0728
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

28V dc

Supply Voltage

24V dc

Maximum Current

93mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs 1 Channel Zener Barrier, 28 V dc max, 93mA max

P.O.A.

Pepperl + Fuchs 1 Channel Zener Barrier, 28 V dc max, 93mA max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Channels

1

Barrier Type

Zener Barrier

Maximum Voltage

28V dc

Supply Voltage

24V dc

Maximum Current

93mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60°C

You may be interested in