Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 403-985Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-400-S/25/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

€ 145.55

€ 145.55 Each (Exc. Vat)

€ 180.48

€ 180.48 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

€ 145.55

€ 145.55 Each (Exc. Vat)

€ 180.48

€ 180.48 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67