Technical Document
Specifications
Brand
Pepperl + FuchsSupply Voltage
10 → 30 V dc
Dimensions
65 x 37 x 62.5 mm
Housing Material
Polyamide
IP Rating
IP68, IP69K
Country of Origin
Singapore
Product details
F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.
Two independent axes detected separately
Wear-free and without target
Programmable switching and analog ranges via teach-in buttons
Robust housing suitable for outdoor use
Ambient temperature range –40 ... +85
e1 approval for use on public roads
Pepperl + Fuchs Inclination Sensors
Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.
€ 595.41
€ 595.41 Each (Exc. Vat)
€ 738.31
€ 738.31 Each (inc. VAT)
1
€ 595.41
€ 595.41 Each (Exc. Vat)
€ 738.31
€ 738.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSupply Voltage
10 → 30 V dc
Dimensions
65 x 37 x 62.5 mm
Housing Material
Polyamide
IP Rating
IP68, IP69K
Country of Origin
Singapore
Product details
F99 Sensors
The new generation of F99 inclination sensors from Pepperl+Fuchs are easily configured to provide incline or tilt angles between 0゚… 360゚ on a standardized 4 mA … 20 mA or 0 V ... 5 V analog interface. Switch outputs are also provided in order to monitor limit angles.
Two independent axes detected separately
Wear-free and without target
Programmable switching and analog ranges via teach-in buttons
Robust housing suitable for outdoor use
Ambient temperature range –40 ... +85
e1 approval for use on public roads
Pepperl + Fuchs Inclination Sensors
Inclination sensors help to simplify angle measurement tasks. Inclination sensors from Pepperl+Fuchs meet the needs of industry with a simple and easy angle measurement solution, and are ideal for automation and commercial vehicle applications, or for use in renewable energy applications such as wind energy and solar plants.