Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs LVL-A7 Series Limit Switch Level Probe, PNP Output, Flush Mount, Stainless Steel Body

RS Stock No.: 122-4867Brand: Pepperl + FuchsManufacturers Part No.: LVL-A7-AG3A-E5PU-NA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Limit Switch

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

40bar

Series

LVL-A7

Current Rating

<15 (DC-PNP) mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs LVL-A7 Series Limit Switch Level Probe, PNP Output, Flush Mount, Stainless Steel Body

P.O.A.

Pepperl + Fuchs LVL-A7 Series Limit Switch Level Probe, PNP Output, Flush Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Limit Switch

Mounting Type

Flush Mount

Switch Output

PNP

Body Material

Stainless Steel 316L

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

35V

Maximum Current

250 mA

Maximum Pressure

40bar

Series

LVL-A7

Current Rating

<15 (DC-PNP) mA

Country of Origin

Germany