Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Tuning Fork Level Probe, PNP Output, Horizontal, Vertical, Stainless Steel Body

RS Stock No.: 457-2032Brand: Pepperl + FuchsManufacturers Part No.: LVL-T1-G3S-E5PG-NA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Current

350 mA

Maximum Pressure

40bar

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Tuning Fork Level Probe, PNP Output, Horizontal, Vertical, Stainless Steel Body

P.O.A.

Pepperl + Fuchs Tuning Fork Level Probe, PNP Output, Horizontal, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Current

350 mA

Maximum Pressure

40bar

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication