Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M4
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Depth
4mm
Maximum Operating Temperature
+70°C
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
€ 185.64
€ 185.64 Each (Exc. Vat)
€ 230.19
€ 230.19 Each (inc. VAT)
1
€ 185.64
€ 185.64 Each (Exc. Vat)
€ 230.19
€ 230.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M4
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
22mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
700Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
700 Hz
Short Circuit Overload Protection
Yes
Depth
4mm
Maximum Operating Temperature
+70°C
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector