Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 2-Wire NO, 5 → 60 V dc

RS Stock No.: 105-8532Brand: Pepperl + FuchsManufacturers Part No.: NBB1,5-8GM40-Z0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Vietnam

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

€ 110.81

€ 110.81 Each (Exc. Vat)

€ 137.40

€ 137.40 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 2-Wire NO, 5 → 60 V dc

€ 110.81

€ 110.81 Each (Exc. Vat)

€ 137.40

€ 137.40 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, 2-Wire NO, 5 → 60 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.2 kHz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

Vietnam

Product details

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Features and benefits

Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs