Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
20 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
LCP, Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
300 Hz
Standards Met
CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+100°C
Country of Origin
Vietnam
Product details
Varikont Inductive Proximity Sensors - Limit Switch Style
These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.
Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
€ 252.89
€ 252.89 Each (Exc. Vat)
€ 313.58
€ 313.58 Each (inc. VAT)
1
€ 252.89
€ 252.89 Each (Exc. Vat)
€ 313.58
€ 313.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
20 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
118mm
Mounting Type
Flush
Housing Material
LCP, Polyamide
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
300Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
300 Hz
Standards Met
CCC, CSA, EN 60497-5-2: 2007, IEC 60947-5-2: 2007, UL
Short Circuit Overload Protection
Yes
Depth
40mm
Maximum Operating Temperature
+100°C
Country of Origin
Vietnam
Product details
Varikont Inductive Proximity Sensors - Limit Switch Style
These Varikont sensors have an extraordinary reliability and robustness under extreme conditions and their advanced technology guarantees an almost unlimited range of applications. The four-corner power and output status LEDs enable 360º visibility so that the operating and switching states can be monitored from every angle.
Range of sensing distance options to suit the application requirements
Superior EMC intereference immunity
Operating temperature range from -25 ºC to +85 ºC
Easy replacement, no rewiring required
Robust, waterproof and UV resistant
Compact dimensions
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
