E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, NO Output, 20 → 253 V ac, IP67

RS Stock No.: 257-2478Brand: Pepperl + FuchsManufacturers Part No.: NBN15-M1K-WS
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NO

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

20 → 253 V ac

Length

30mm

Width

30mm

Depth

91mm

Maximum ac Voltage

253V

Mounting Type

Non Flush

Switching Current

400 mA

Maximum Switching Frequency

20Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

’Varikont’ M

Compact DIN ’limit switch’ style PBT housing and sensing face
Ingress protection to IP67
Operating temperature range –25 → +70°C
Connections via terminal compartment
Sensor head multi-positional relative to base
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, NO Output, 20 → 253 V ac, IP67

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, NO Output, 20 → 253 V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

NO

Detection Range

15 mm

Terminal Type

Screw

IP Rating

IP67

Supply Voltage

20 → 253 V ac

Length

30mm

Width

30mm

Depth

91mm

Maximum ac Voltage

253V

Mounting Type

Non Flush

Switching Current

400 mA

Maximum Switching Frequency

20Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Product details

’Varikont’ M

Compact DIN ’limit switch’ style PBT housing and sensing face
Ingress protection to IP67
Operating temperature range –25 → +70°C
Connections via terminal compartment
Sensor head multi-positional relative to base
LED status display

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.