Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 339-5402Brand: Pepperl + FuchsManufacturers Part No.: NBN4-F29-E2Distrelec Article No.: 30020322
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

PPS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

6mm

Country of Origin

Indonesia

Product details

Miniature Block Style

LED status display
Stock no. 339-5418 has a PBT sensing face and a nickel plated brass housing
Stock no. 339-5402 has a PPS sensing face and housing
Short circuit protection pulsing, and reverse polarity protection apart from stock no. 339-5402 which has reverse polarity only
Prewired 2m of 3 core PVC cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

€ 67.74

€ 67.74 Each (Exc. Vat)

€ 84.00

€ 84.00 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 67.74

€ 67.74 Each (Exc. Vat)

€ 84.00

€ 84.00 Each (inc. VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Non-Flush

Housing Material

PPS

Width

10mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

6mm

Country of Origin

Indonesia

Product details

Miniature Block Style

LED status display
Stock no. 339-5418 has a PBT sensing face and a nickel plated brass housing
Stock no. 339-5402 has a PPS sensing face and housing
Short circuit protection pulsing, and reverse polarity protection apart from stock no. 339-5402 which has reverse polarity only
Prewired 2m of 3 core PVC cable

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.