Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
NPN
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
10 → 60 V dc
Length
30mm
Width
30mm
Depth
91mm
Maximum dc Voltage
60V
Mounting Type
Non Flush
Switching Current
200 mA
Maximum Switching Frequency
500Hz
Maximum Operating Temperature
+70°C
Housing Material
PBT
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
NPN
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP67
Supply Voltage
10 → 60 V dc
Length
30mm
Width
30mm
Depth
91mm
Maximum dc Voltage
60V
Mounting Type
Non Flush
Switching Current
200 mA
Maximum Switching Frequency
500Hz
Maximum Operating Temperature
+70°C
Housing Material
PBT
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.