E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pepperl & Fuchs Block-Style Proximity Sensor, 20 mm Detection, NPN Output, 10 → 60 V dc, IP68

RS Stock No.: 257-2305Brand: Pepperl + FuchsManufacturers Part No.: NJ20+U1+E
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 20 mm Detection, NPN Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 20 mm Detection, NPN Output, 10 → 60 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

NPN

Detection Range

20 mm

Terminal Type

Screw

Supply Voltage

10 → 60 V dc

IP Rating

IP68

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

150Hz

Housing Material

PBT

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Features and benefits

DIN 'limit switch' style PBT housing and sensing face
Connections via terminal compartment
Keyway to ensure correct replacement
Sensor head multi-positional relative to base
LED status display
Operating temperature range –25 → +70°C

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.