Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 800-7573Brand: Pepperl + FuchsManufacturers Part No.: NMB10-18GM65-E2-V1Distrelec Article No.: 30123628
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67, IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

240 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

240Hz

Product details

Three Wire DC, Flush Mountable Inductive Proximity Sensor with Metal Sensing Face

This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into stainless steel housing with a stainless steel sensing face to ensure a greater level of robustness. These sensors can be mounted into a panel in a flush position.

18 mm diameter, 65 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs

€ 165.47

€ 165.47 Each (Exc. Vat)

€ 205.18

€ 205.18 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

€ 165.47

€ 165.47 Each (Exc. Vat)

€ 205.18

€ 205.18 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67, IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

240 Hz

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

240Hz

Product details

Three Wire DC, Flush Mountable Inductive Proximity Sensor with Metal Sensing Face

This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into stainless steel housing with a stainless steel sensing face to ensure a greater level of robustness. These sensors can be mounted into a panel in a flush position.

18 mm diameter, 65 mm long threaded barrel
3 Wire DC output
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector

Pepperl + Fuchs