Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 2 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
4 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Direct Detect - RLK29 Series
Powerful push-pull output
Very clearly visible LED
Protection class II
M12 Connector
€ 204.60
€ 204.60 Each (Exc. Vat)
€ 253.70
€ 253.70 Each (inc. VAT)
1
€ 204.60
€ 204.60 Each (Exc. Vat)
€ 253.70
€ 253.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
20 mm → 2 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
4 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Direct Detect - RLK29 Series
Powerful push-pull output
Very clearly visible LED
Protection class II
M12 Connector