Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

RS Stock No.: 510-3378Brand: Pepperl + FuchsManufacturers Part No.: SU15-G/30/82F/95
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

NPN

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

NPN

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Depth

35.5mm

Maximum Operating Temperature

+70°C