Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 90 → 2000 mm Detection, Push Pull Output, 10 →

RS Stock No.: 891-9371Brand: Pepperl + FuchsManufacturers Part No.: UC2000-30GM-2EP-IO-V15
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

Push Pull

Detection Range

90 → 2000 mm

Terminal Type

5-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

81mm

Switching Frequency

≤4 Hz

Maximum dc Voltage

30V

Housing Material

Polyamide, Stainless Steel, TPU

Maximum Operating Temperature

+70°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 90 → 2000 mm Detection, Push Pull Output, 10 →

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 90 → 2000 mm Detection, Push Pull Output, 10 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

Push Pull

Detection Range

90 → 2000 mm

Terminal Type

5-Pin M12 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

81mm

Switching Frequency

≤4 Hz

Maximum dc Voltage

30V

Housing Material

Polyamide, Stainless Steel, TPU

Maximum Operating Temperature

+70°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Country of Origin

Singapore