Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, PNP x2 NO/NC, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
121.5mm
IP Rating
IP65
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
7 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
7Hz
Switching Current
200 mA
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
UB and UC Series Barrel Style Switched Output
€ 515.14
€ 515.14 Each (Exc. Vat)
€ 638.77
€ 638.77 Each (inc. VAT)
1
€ 515.14
€ 515.14 Each (Exc. Vat)
€ 638.77
€ 638.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
121.5mm
IP Rating
IP65
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
7 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
7Hz
Switching Current
200 mA
Country of Origin
Singapore
Product details
M30 Single & Dual Switch
Pepperl and Fuchs M30 single and dual switches.
Stainless steel body
Adjustable switched outputs
Synchronisation feature
Hysteresis and window modes
Adjustable acoustic power and sensitivity
For detecting smooth substances solids, liquids or powders
Switching current of 200mA and no load current of 50mA
Compatible lead type M12 5-pin Plug-In
