Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Push Pull
Detection Range
30 → 500 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
81mm
Switching Frequency
≤11 Hz
Maximum dc Voltage
30V
Housing Material
Polyamide, Stainless Steel, TPU
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link
Short Circuit Overload Protection
Yes
Country of Origin
Singapore
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
Push Pull
Detection Range
30 → 500 mm
Terminal Type
5-Pin M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
81mm
Switching Frequency
≤11 Hz
Maximum dc Voltage
30V
Housing Material
Polyamide, Stainless Steel, TPU
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Standards Met
CCC, cCSAus Listed, CE, cULus Listed, EN, IEC, IO-Link
Short Circuit Overload Protection
Yes
Country of Origin
Singapore
