Perancea 1455 Steel PCB Shielded Enclosure, 25 x 25 x 10mm

RS Stock No.: 627-6461Brand: PeranceaManufacturers Part No.: RS01/PFL11T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

25 x 25 x 10mm

Internal Length

25 mm

Internal Width

25 mm

Internal Height

10 mm

Body Material

Steel

Number of Pins

4

Series

1455

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in
Stock information temporarily unavailable.

€ 18.95

€ 18.95 Each (Exc. Vat)

€ 23.50

€ 23.50 Each (inc. VAT)

Perancea 1455 Steel PCB Shielded Enclosure, 25 x 25 x 10mm

€ 18.95

€ 18.95 Each (Exc. Vat)

€ 23.50

€ 23.50 Each (inc. VAT)

Perancea 1455 Steel PCB Shielded Enclosure, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal Dimensions

25 x 25 x 10mm

Internal Length

25 mm

Internal Width

25 mm

Internal Height

10 mm

Body Material

Steel

Number of Pins

4

Series

1455

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

You may be interested in