Perancea PLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm

RS Stock No.: 627-6398Brand: PeranceaManufacturers Part No.: PFL1T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Body Material

Steel

Number of Pins

4

Series

PLF

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

Stock information temporarily unavailable.

€ 16.39

€ 16.39 Each (Exc. Vat)

€ 20.32

€ 20.32 Each (inc. VAT)

Perancea PLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm

€ 16.39

€ 16.39 Each (Exc. Vat)

€ 20.32

€ 20.32 Each (inc. VAT)

Perancea PLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Body Material

Steel

Number of Pins

4

Series

PLF

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω