Petzl VERTEX Orange Safety Helmet with Chin Strap, Adjustable

RS Stock No.: 187-9610Brand: PetzlManufacturers Part No.: A010DA01Distrelec Article No.: 30408971
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Petzl

Colour

Orange

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 12492, EN 50365

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

€ 145.08

€ 145.08 Each (Exc. Vat)

€ 179.90

€ 179.90 Each (inc. VAT)

Petzl VERTEX Orange Safety Helmet with Chin Strap, Adjustable

€ 145.08

€ 145.08 Each (Exc. Vat)

€ 179.90

€ 179.90 Each (inc. VAT)

Petzl VERTEX Orange Safety Helmet with Chin Strap, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Petzl

Colour

Orange

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 12492, EN 50365

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

Country of Origin

France