Petzl 120cm Anchor Strap 22kN, 18mm wide

RS Stock No.: 215-6027Brand: PetzlManufacturers Part No.: C40A 120
brand-logo
View all in Anchor Straps

Technical Document

Specifications

Brand

Petzl

Length

120cm

Strength

22kN

Width

18mm

Product Type

Anchor Strap

Material

Polyester

Country of Origin

Malaysia

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

Petzl 120cm Anchor Strap 22kN, 18mm wide

€ 12.32

€ 12.32 Each (Exc. Vat)

€ 15.28

€ 15.28 Each (inc. VAT)

Petzl 120cm Anchor Strap 22kN, 18mm wide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Length

120cm

Strength

22kN

Width

18mm

Product Type

Anchor Strap

Material

Polyester

Country of Origin

Malaysia