Technical Document
Specifications
Brand
PetzlHarness Size
M
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Yellow
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Shoulder Straps
Yes
Stretchable Harness
Yes
Country of Origin
Romania
Product details
AVAO® BOD - Full Body Harness
The AVAO® BOD fall arrest and work positioning harness is designed for greater comfort in all situations.
AVAO BOD fall arrest and work positioning harness
Shoulder straps with self-locking DoubleBack buckles on each side
X-shaped dorsal construction
Reinforced semi-rigid waistbelt
Leg loops with self-locking DoubleBack buckles
Size 1 (waist belt 70 - 110 cm, leg loops 45 - 65 cm, stature 165 - 185 cm, weight 2100 g)
Standards
ANSI Z359.1, NFPA 1983 Class III, CSA Z259.10, CE, EN 361, EN 358, EN 813
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PetzlHarness Size
M
Harness Attachment Point
Front, Rear, Sides
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black, Yellow
Fastener Material
Aluminium
Adjustable Leg Straps
Yes
Adjustable Shoulder Straps
Yes
Stretchable Harness
Yes
Country of Origin
Romania
Product details
AVAO® BOD - Full Body Harness
The AVAO® BOD fall arrest and work positioning harness is designed for greater comfort in all situations.
AVAO BOD fall arrest and work positioning harness
Shoulder straps with self-locking DoubleBack buckles on each side
X-shaped dorsal construction
Reinforced semi-rigid waistbelt
Leg loops with self-locking DoubleBack buckles
Size 1 (waist belt 70 - 110 cm, leg loops 45 - 65 cm, stature 165 - 185 cm, weight 2100 g)
Standards
ANSI Z359.1, NFPA 1983 Class III, CSA Z259.10, CE, EN 361, EN 358, EN 813