E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Petzl TIKKA 2 LED Head Torch Grey 40 lm

RS Stock No.: 488-5574Brand: PetzlManufacturers Part No.: E93PGRS
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Lamp Type

LED

Luminosity

40 lm

Batteries

3 x AAA

Model

TIKKA 2

Range

29 m

Beam Type

Wide Flood

Colour

Grey

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Petzl TIKKA 2 LED Head Torch Grey 40 lm

P.O.A.

Petzl TIKKA 2 LED Head Torch Grey 40 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Petzl

Torch Style

Head Torch

Lamp Type

LED

Luminosity

40 lm

Batteries

3 x AAA

Model

TIKKA 2

Range

29 m

Beam Type

Wide Flood

Colour

Grey

Country of Origin

France

You may be interested in