Petzl Carabiner Aluminium, Stainless Steel

RS Stock No.: 136-3811Brand: PetzlManufacturers Part No.: M33A TL
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Petzl

Gate Opening Size

22mm

Material

Aluminium, Stainless Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Triple Action

Equipment Type

Connector

Country of Origin

France

Product details

Petzl OK Oval Triact-Lock Carabiner

Petzl OK Oval Carabiner is a Triact-Locking aluminium carabiner that is oval shaped giving you a wide section for optimal equipment loading. The carabiner design limits catching points and allows the carabiner to rotate plus a keylock system avoids snagging. The H profile gives you a good grip, reduces weight and protects markings form any abrasions. A triple action gate opening and automatic locking all add to the safety of the OK carabiner.

FEATURES and BENEFITS:

Oval Carabiner
Triact-Locking
Aluminium
Triple action gate opening
Automatic locking
Keylock system
Prevents snagging
Rotates, limits catch points
H Profile
Good grip
Reduces weight
Protects markings

M33A TL TECHNICAL:

Weight 75 g
Grey colour
Major axis strength – 26 kN
Minor axis strength – 8 kN
Open gate strength – 7 kN
Gate opening – 22 mm

APPLICATIONS:

Pulleys
Ascenders
Capture pulleys
Rope clamps
Mobile fall arresters
Excellent for hauling

Standards

CE EN 362, EAC

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

Petzl Carabiner Aluminium, Stainless Steel

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

Petzl Carabiner Aluminium, Stainless Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Gate Opening Size

22mm

Material

Aluminium, Stainless Steel

Strength

25kN

Product Type

Carabiner

Locking Type

Triple Action

Equipment Type

Connector

Country of Origin

France

Product details

Petzl OK Oval Triact-Lock Carabiner

Petzl OK Oval Carabiner is a Triact-Locking aluminium carabiner that is oval shaped giving you a wide section for optimal equipment loading. The carabiner design limits catching points and allows the carabiner to rotate plus a keylock system avoids snagging. The H profile gives you a good grip, reduces weight and protects markings form any abrasions. A triple action gate opening and automatic locking all add to the safety of the OK carabiner.

FEATURES and BENEFITS:

Oval Carabiner
Triact-Locking
Aluminium
Triple action gate opening
Automatic locking
Keylock system
Prevents snagging
Rotates, limits catch points
H Profile
Good grip
Reduces weight
Protects markings

M33A TL TECHNICAL:

Weight 75 g
Grey colour
Major axis strength – 26 kN
Minor axis strength – 8 kN
Open gate strength – 7 kN
Gate opening – 22 mm

APPLICATIONS:

Pulleys
Ascenders
Capture pulleys
Rope clamps
Mobile fall arresters
Excellent for hauling

Standards

CE EN 362, EAC