Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load, 36kN breaking strength

RS Stock No.: 244-2179Brand: PetzlManufacturers Part No.: P001CA00
brand-logo
View all in Rope Pulleys

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

13mm

Maximum Working Load

8kN

Breaking Strength

36kN

Material

Aluminium, Nylon, Stainless Steel

Weight

480g

Colour

Yellow

Efficiency

0.95

Country of Origin

France

€ 253.54

€ 253.54 Each (Exc. Vat)

€ 314.39

€ 314.39 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load, 36kN breaking strength

€ 253.54

€ 253.54 Each (Exc. Vat)

€ 314.39

€ 314.39 Each (inc. VAT)

Petzl Rope Pulley, 7mm min rope diameter, 13mm max rope diameter, 8kN max working load, 36kN breaking strength

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Sheave Type

Sealed Ball Bearings

Sheave Diameter

38mm

Minimum Rope Diameter

7mm

Maximum Rope Diameter

13mm

Maximum Working Load

8kN

Breaking Strength

36kN

Material

Aluminium, Nylon, Stainless Steel

Weight

480g

Colour

Yellow

Efficiency

0.95

Country of Origin

France