Technical Document
Specifications
Brand
PetzlLength
100m
Diameter
11mm
Material
Nylon, Polyester
Colour
Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic
Product details
Petzl Axis Kernmantel Rope
Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.
FEATURES and BENEFITS:
Axis kernmantel rope
Excellent when working at heights
Low stretch rope
Standard diameter of 11 mm
Good grip
Easier handling
EverFlex construction
Nylon core and polyester sheath
Greater flexibility under any condition
Various lengths – 50 m, 100 m, 200 m, 500 m
Colours available – White, Yellow, Black, Blue, Red, Orange
ROPE SPECIFICATION:
Diameter 11 mm
Material – Polyester, Nylon
Weight per metre – 82 g
Strength tied with figure 8 knot – 19 kN
Strength with sewn termination – 22 kN
Impact force (factor 0,3) 5.2 kN
Number of factor 1 falls – 12
Construction - 32 carrier
Percentage of sheath – 40%
Static elongation – 3%
Standards
EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use
€ 423.76
€ 423.76 Each (Exc. Vat)
€ 525.46
€ 525.46 Each (inc. VAT)
1
€ 423.76
€ 423.76 Each (Exc. Vat)
€ 525.46
€ 525.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PetzlLength
100m
Diameter
11mm
Material
Nylon, Polyester
Colour
Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic
Product details
Petzl Axis Kernmantel Rope
Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.
FEATURES and BENEFITS:
Axis kernmantel rope
Excellent when working at heights
Low stretch rope
Standard diameter of 11 mm
Good grip
Easier handling
EverFlex construction
Nylon core and polyester sheath
Greater flexibility under any condition
Various lengths – 50 m, 100 m, 200 m, 500 m
Colours available – White, Yellow, Black, Blue, Red, Orange
ROPE SPECIFICATION:
Diameter 11 mm
Material – Polyester, Nylon
Weight per metre – 82 g
Strength tied with figure 8 knot – 19 kN
Strength with sewn termination – 22 kN
Impact force (factor 0,3) 5.2 kN
Number of factor 1 falls – 12
Construction - 32 carrier
Percentage of sheath – 40%
Static elongation – 3%
Standards
EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use