Pfannenberg PWS 7102 Series Enclosure Cooling Unit, 950W, 230V, 547m³/h, 200 x 500 x 150mm

RS Stock No.: 460-829Brand: PfannenbergManufacturers Part No.: 12051010055
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

950W

Air Flow

547m³/h

Noise Level

46dB

Internal Circuit Air Flow

570m³/h

Input Power Rating

82 → 84W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

200 x 500 x 150mm

Series

PWS 7102

Country of Origin

Italy

€ 1,190.24

€ 1,190.24 Each (Exc. Vat)

€ 1,475.90

€ 1,475.90 Each (inc. VAT)

Pfannenberg PWS 7102 Series Enclosure Cooling Unit, 950W, 230V, 547m³/h, 200 x 500 x 150mm

€ 1,190.24

€ 1,190.24 Each (Exc. Vat)

€ 1,475.90

€ 1,475.90 Each (inc. VAT)

Pfannenberg PWS 7102 Series Enclosure Cooling Unit, 950W, 230V, 547m³/h, 200 x 500 x 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Cooling Power

950W

Air Flow

547m³/h

Noise Level

46dB

Internal Circuit Air Flow

570m³/h

Input Power Rating

82 → 84W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

200 x 500 x 150mm

Series

PWS 7102

Country of Origin

Italy