Pfannenberg PWS 7702 Series Enclosure Cooling Unit, 7000W, 400V, 3630m³/h, 460 x 1800 x 310mm

RS Stock No.: 460-822Brand: PfannenbergManufacturers Part No.: 12057702055
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

7000W

Air Flow

3630m³/h

Internal Circuit Air Flow

3630m³/h

Noise Level

63dB

Input Power Rating

530 or 770W

Mounting Type

Rack-Mount

Supply Voltage

400V

Dimensions

460 x 1800 x 310mm

Series

PWS 7702

Country of Origin

Italy

€ 5,947.02

€ 5,947.02 Each (Exc. Vat)

€ 7,374.30

€ 7,374.30 Each (inc. VAT)

Pfannenberg PWS 7702 Series Enclosure Cooling Unit, 7000W, 400V, 3630m³/h, 460 x 1800 x 310mm

€ 5,947.02

€ 5,947.02 Each (Exc. Vat)

€ 7,374.30

€ 7,374.30 Each (inc. VAT)

Pfannenberg PWS 7702 Series Enclosure Cooling Unit, 7000W, 400V, 3630m³/h, 460 x 1800 x 310mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Cooling Power

7000W

Air Flow

3630m³/h

Internal Circuit Air Flow

3630m³/h

Noise Level

63dB

Input Power Rating

530 or 770W

Mounting Type

Rack-Mount

Supply Voltage

400V

Dimensions

460 x 1800 x 310mm

Series

PWS 7702

Country of Origin

Italy