Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
10000W
Air Flow
5900m³/h
Internal Circuit Air Flow
5900m³/h
Noise Level
66dB
Input Power Rating
1050 → 1450W
Mounting Type
Rack-Mount
Supply Voltage
400V
Dimensions
600 x 1800 x 315mm
Series
PWS 71002
Country of Origin
Italy
€ 7,411.92
€ 7,411.92 Each (Exc. Vat)
€ 9,190.78
€ 9,190.78 Each (inc. VAT)
1
€ 7,411.92
€ 7,411.92 Each (Exc. Vat)
€ 9,190.78
€ 9,190.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
10000W
Air Flow
5900m³/h
Internal Circuit Air Flow
5900m³/h
Noise Level
66dB
Input Power Rating
1050 → 1450W
Mounting Type
Rack-Mount
Supply Voltage
400V
Dimensions
600 x 1800 x 315mm
Series
PWS 71002
Country of Origin
Italy