Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
10000W
Air Flow
6250m³/h
Internal Circuit Air Flow
6250m³/h
Noise Level
66dB
Input Power Rating
820 → 1200W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
600 x 1800 x 315mm
Series
PWS 71002
Country of Origin
Italy
€ 8,285.88
€ 8,285.88 Each (Exc. Vat)
€ 10,274.49
€ 10,274.49 Each (inc. VAT)
1
€ 8,285.88
€ 8,285.88 Each (Exc. Vat)
€ 10,274.49
€ 10,274.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
10000W
Air Flow
6250m³/h
Internal Circuit Air Flow
6250m³/h
Noise Level
66dB
Input Power Rating
820 → 1200W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
600 x 1800 x 315mm
Series
PWS 71002
Country of Origin
Italy