Technical Document
Specifications
Brand
PfannenbergSupply Voltage
24 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
PA X 1-05
Bulb Type
Xenon
Housing Colour
Red
Number Of Tones
80
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg Patrol Flashing Sounder Beacons, PA-X-1-05
The Patrol PA-X-1-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-1-05 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 100 dB
Visual covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Approvals
UL, GL, VdS, EN 54-23, EN 54-3.
€ 426.91
€ 426.91 Each (Exc. Vat)
€ 529.37
€ 529.37 Each (inc. VAT)
1
€ 426.91
€ 426.91 Each (Exc. Vat)
€ 529.37
€ 529.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PfannenbergSupply Voltage
24 V dc
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
PA X 1-05
Bulb Type
Xenon
Housing Colour
Red
Number Of Tones
80
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg Patrol Flashing Sounder Beacons, PA-X-1-05
The Patrol PA-X-1-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-1-05 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 100 dB
Visual covering distance of 18 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Approvals
UL, GL, VdS, EN 54-23, EN 54-3.