Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 230 V ac, IP66, AC, 80-Tone

Technical Document
Specifications
Brand
PfannenbergSupply Voltage
230 V ac
IP Rating
IP66
Current Type
AC
Number Of Tones
80
Housing Colour
Red
Mounting Style
Panel Mount
Application Type
Sounder
Maximum Decibel
105dB
Series
PA 5
Base Length
163.4mm
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Base Width
86mm
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg Patrol Electronic Sounders, PA-5
The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 105 dB
Maximum covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.
€ 401.67
€ 401.67 Each (Exc. Vat)
€ 498.07
€ 498.07 Each (inc. VAT)
1
€ 401.67
€ 401.67 Each (Exc. Vat)
€ 498.07
€ 498.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PfannenbergSupply Voltage
230 V ac
IP Rating
IP66
Current Type
AC
Number Of Tones
80
Housing Colour
Red
Mounting Style
Panel Mount
Application Type
Sounder
Maximum Decibel
105dB
Series
PA 5
Base Length
163.4mm
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Base Width
86mm
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg Patrol Electronic Sounders, PA-5
The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
80 alarm tones, 105 dB
Maximum covering distance of 32 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
10 year warranty
Approvals
UL, GOST, GL, VdS, RS, EN 54-3.