Philips Lighting 70 W Tubular Metal Halide Lamp, RX7s, 6200 lm

RS Stock No.: 285-2487Brand: Philips LightingManufacturers Part No.: 70MHWTD
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Wattage

70 W

Lamp Base

RX7s

Lamp Shape

Tubular

Mounting Orientation

Horizontal

Luminosity

6200 lm

Length

119.63 mm

Lamp Finish

Clear

Colour Temperature

3000K

Diameter

21mm

Life Hours

9000h

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in
Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Philips Lighting 70 W Tubular Metal Halide Lamp, RX7s, 6200 lm

P.O.A.

Philips Lighting 70 W Tubular Metal Halide Lamp, RX7s, 6200 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Wattage

70 W

Lamp Base

RX7s

Lamp Shape

Tubular

Mounting Orientation

Horizontal

Luminosity

6200 lm

Length

119.63 mm

Lamp Finish

Clear

Colour Temperature

3000K

Diameter

21mm

Life Hours

9000h

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in
Osram 70 W Linear Metal Halide Lamp, RX7s, 6200 lm
P.O.A.Each (Exc. Vat)