E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting 18 W, 36 Electronic Lighting Ballast, 220-240 V

RS Stock No.: 204-4283Brand: Philips LightingManufacturers Part No.: 913713031566
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

18 W, 36

Ballast Type

Electronic

Supported Lamp Shape

TL

Voltage Rating

220-240 V

Length

280 mm

Width

28 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

€ 41.61

€ 41.61 Each (Exc. Vat)

€ 51.60

€ 51.60 Each (inc. VAT)

Philips Lighting 18 W, 36 Electronic Lighting Ballast, 220-240 V

€ 41.61

€ 41.61 Each (Exc. Vat)

€ 51.60

€ 51.60 Each (inc. VAT)

Philips Lighting 18 W, 36 Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

18 W, 36

Ballast Type

Electronic

Supported Lamp Shape

TL

Voltage Rating

220-240 V

Length

280 mm

Width

28 mm

Height

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C