Technical Document
Specifications
Brand
Philips LightingWattage
58 W
Ballast Type
Electronic
Supported Lamp Shape
TL
Voltage Rating
220-240 V
Length
280 mm
Width
28 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland
€ 42.70
€ 42.70 Each (Exc. Vat)
€ 52.95
€ 52.95 Each (inc. VAT)
Philips Lighting 58 W Electronic Lighting Ballast, 220-240 V
1
€ 42.70
€ 42.70 Each (Exc. Vat)
€ 52.95
€ 52.95 Each (inc. VAT)
Philips Lighting 58 W Electronic Lighting Ballast, 220-240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Philips LightingWattage
58 W
Ballast Type
Electronic
Supported Lamp Shape
TL
Voltage Rating
220-240 V
Length
280 mm
Width
28 mm
Height
30mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Poland