E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 4000K, Cool White, PAR 16 shape

RS Stock No.: 231-7014Brand: Philips LightingManufacturers Part No.: 929001218099
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

PAR 16

Colour Tone

Cool White

Voltage Rating

240 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 6.40

€ 6.40 Each (Exc. Vat)

€ 7.94

€ 7.94 Each (inc. VAT)

Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 4000K, Cool White, PAR 16 shape

€ 6.40

€ 6.40 Each (Exc. Vat)

€ 7.94

€ 7.94 Each (inc. VAT)

Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 4000K, Cool White, PAR 16 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

4000K

Series

CorePro

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

PAR 16

Colour Tone

Cool White

Voltage Rating

240 V

Country of Origin

China

You may be interested in