Philips CorePro GU10 LED GLS Bulb 4.6 W(50W), 6500K, Cool Daylight, PAR 16 shape

RS Stock No.: 231-7017Brand: Philips LightingManufacturers Part No.: 8718696728413
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.6 W

Colour Temperature

6500K

Series

CorePro

Incandescent Equivalent Wattage

50W

Dimmable

No

Lamp Shape

PAR 16

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Cool Daylight

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Philips CorePro GU10 LED GLS Bulb 4.6 W(50W), 6500K, Cool Daylight, PAR 16 shape

€ 6.92

€ 6.92 Each (Exc. Vat)

€ 8.58

€ 8.58 Each (inc. VAT)

Philips CorePro GU10 LED GLS Bulb 4.6 W(50W), 6500K, Cool Daylight, PAR 16 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

GU10

Wattage

4.6 W

Colour Temperature

6500K

Series

CorePro

Incandescent Equivalent Wattage

50W

Dimmable

No

Lamp Shape

PAR 16

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Cool Daylight

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China