Technical Document
Specifications
Brand
Philips LightingLamp Base
B22
Wattage
5.5 W
Colour Temperature
2200 K, 2700K
Series
Master
Incandescent Equivalent Wattage
40W
Dimmable
Yes
Lamp Shape
B38
Colour Tone
Warm Glow
Voltage Rating
240 V
Lens Colour
Clear
Country of Origin
China
€ 12.61
€ 12.61 Each (Exc. Vat)
€ 15.64
€ 15.64 Each (inc. VAT)
1
€ 12.61
€ 12.61 Each (Exc. Vat)
€ 15.64
€ 15.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingLamp Base
B22
Wattage
5.5 W
Colour Temperature
2200 K, 2700K
Series
Master
Incandescent Equivalent Wattage
40W
Dimmable
Yes
Lamp Shape
B38
Colour Tone
Warm Glow
Voltage Rating
240 V
Lens Colour
Clear
Country of Origin
China