Technical Document
Specifications
Brand
Philips LightingLength Imperial
2ft
Length Metric
600mm
Wattage
8 W
Lamp Size
T8
Fluorescent Equivalent Wattage
18
Lamp Base
G13
Luminosity
800 lm
Colour Rendering
80
Colour Reference
865
Colour Temperature
6500K
Dimmable
No
Colour Tone
Cool Daylight
Voltage Rating
240 V ac
Life Hours
30000h
Series
CorePro
Country of Origin
China
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
1
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Philips LightingLength Imperial
2ft
Length Metric
600mm
Wattage
8 W
Lamp Size
T8
Fluorescent Equivalent Wattage
18
Lamp Base
G13
Luminosity
800 lm
Colour Rendering
80
Colour Reference
865
Colour Temperature
6500K
Dimmable
No
Colour Tone
Cool Daylight
Voltage Rating
240 V ac
Life Hours
30000h
Series
CorePro
Country of Origin
China