Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)

RS Stock No.: 278-539Brand: Philips LightingManufacturers Part No.: 929003774502
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Imperial

3.94ft

Length Metric

1200mm

Wattage

17.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

28W

Lamp Base

G5

Luminosity

2500 lm

Series

CorePro

Country of Origin

China

Stock information temporarily unavailable.

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)

€ 36.39

€ 36.39 Each (Exc. Vat)

€ 45.12

€ 45.12 Each (inc. VAT)

Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light, T5, 3.94ft (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length Imperial

3.94ft

Length Metric

1200mm

Wattage

17.1 W

Lamp Size

T5

Fluorescent Equivalent Wattage

28W

Lamp Base

G5

Luminosity

2500 lm

Series

CorePro

Country of Origin

China