Philips Lighting 100 W Halogen Projector Lamp GY6.35, 12 V, 11.5mm

RS Stock No.: 250-429Brand: Philips LightingManufacturers Part No.: A1215
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Wattage

100 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

50h

Diameter

11.5mm

Product details

Capsule G6.35/GY6.35 cap

Single-ended low-voltage halogen capsule giving crisp white halogen light.

Stock information temporarily unavailable.

€ 20.80

€ 20.80 Each (Exc. Vat)

€ 25.79

€ 25.79 Each (inc. VAT)

Philips Lighting 100 W Halogen Projector Lamp GY6.35, 12 V, 11.5mm

€ 20.80

€ 20.80 Each (Exc. Vat)

€ 25.79

€ 25.79 Each (inc. VAT)

Philips Lighting 100 W Halogen Projector Lamp GY6.35, 12 V, 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

100 W

Lamp Base

GY6.35

Voltage Rating

12 V

Life Hours

50h

Diameter

11.5mm

Product details

Capsule G6.35/GY6.35 cap

Single-ended low-voltage halogen capsule giving crisp white halogen light.