Philips Lighting IR100C PAR38 100 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V

RS Stock No.: 743-820Brand: Philips LightingManufacturers Part No.: IR100C
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Wattage

100 W

Lamp Base

E27

Voltage Rating

240/250 V

Length

136 mm

Diameter

128mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h

Product details

Tungsten Filament

The Philips infrared incandescent reflector lamps are designed to work in the toughest environment such as farm, bathroom or kitchen and their nearest surrounding. They have a reinforced construction thanks to hard glass use. Their compact form and universal cap base allow them to be used with any suitable equipment. A very good method of generating warmth is by using heat lamps. The Philips infrared lamps provide direct, draught-free warmth to the animals, people, but also food. These benefits have made farmers, consumers and cooks around the world choose Philips infrared lamps, because they are the sturdiest, most efficient lamps available for these applications.

Highly efficient, instant response tungsten filament lamps, with a life expectancy of 5000 hours (avg.)
Hard pressed: these have an all round reflector, which directs more heat into the beam, and enables them to replace higher wattage blown types
Normal blown: these are suitable for industrial use, where there is no chance of splashing that can cause thermal shock and lamp failure
Hard blown: suitable for all applications

Stock information temporarily unavailable.

€ 25.63

€ 25.63 Each (Exc. Vat)

€ 31.78

€ 31.78 Each (inc. VAT)

Philips Lighting IR100C PAR38 100 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V

€ 25.63

€ 25.63 Each (Exc. Vat)

€ 31.78

€ 31.78 Each (inc. VAT)

Philips Lighting IR100C PAR38 100 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

100 W

Lamp Base

E27

Voltage Rating

240/250 V

Length

136 mm

Diameter

128mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h

Product details

Tungsten Filament

The Philips infrared incandescent reflector lamps are designed to work in the toughest environment such as farm, bathroom or kitchen and their nearest surrounding. They have a reinforced construction thanks to hard glass use. Their compact form and universal cap base allow them to be used with any suitable equipment. A very good method of generating warmth is by using heat lamps. The Philips infrared lamps provide direct, draught-free warmth to the animals, people, but also food. These benefits have made farmers, consumers and cooks around the world choose Philips infrared lamps, because they are the sturdiest, most efficient lamps available for these applications.

Highly efficient, instant response tungsten filament lamps, with a life expectancy of 5000 hours (avg.)
Hard pressed: these have an all round reflector, which directs more heat into the beam, and enables them to replace higher wattage blown types
Normal blown: these are suitable for industrial use, where there is no chance of splashing that can cause thermal shock and lamp failure
Hard blown: suitable for all applications