E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting Infrared Sensor Motion Detector, Movement, Ceiling Mount, 83.6mm diameter

RS Stock No.: 759-5726Brand: Philips LightingManufacturers Part No.: LRM 1763
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Controller Type

Motion Detector

Sensor Type

Movement

Mount Type

Ceiling

Range

20 → 35 m²

Diameter

83.6mm

Height

25mm

Product details

Philips Occuswitch Wireless Lighting Control System

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Philips Lighting Infrared Sensor Motion Detector, Movement, Ceiling Mount, 83.6mm diameter

P.O.A.

Philips Lighting Infrared Sensor Motion Detector, Movement, Ceiling Mount, 83.6mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Controller Type

Motion Detector

Sensor Type

Movement

Mount Type

Ceiling

Range

20 → 35 m²

Diameter

83.6mm

Height

25mm

Product details

Philips Occuswitch Wireless Lighting Control System

You may be interested in