E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DC

RS Stock No.: 340-7252Brand: Philips LightingManufacturers Part No.: T-303
brand-logo
View all in Torch Bulbs

Technical Document

Specifications

For Use With

3 DC

Lamp Type

Krypton/Xenon

Wattage

1.8 W

Lamp Base

P13.5s

Voltage Rating

3.6 V

Hazardous Area Certification

ATEX

Country of Origin

Japan

Product details

Spare Xenon Bulbs for Wolf Straight / Right Angle ATEX Torches

Spare xenon bulbs for discontinued Wolf straight / right angle ATEX xenon torches,High light output from these Xenon bulbs yet T4 temperature class for the torches is maintained,Bulb / torch compatibility:,Bulb 340-7735 for 2 cell torches: 570-183 (right angled); 571-962 (straight),Bulb 340-7252 for 3 cell torch: 570-199 (straight)

Hazardous Area

Stock information temporarily unavailable.

P.O.A.

Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DC

P.O.A.

Philips Lighting 1.8 W Krypton/Xenon Replacement Torch Bulb, P13.5s, 3.6 V for 3 DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

3 DC

Lamp Type

Krypton/Xenon

Wattage

1.8 W

Lamp Base

P13.5s

Voltage Rating

3.6 V

Hazardous Area Certification

ATEX

Country of Origin

Japan

Product details

Spare Xenon Bulbs for Wolf Straight / Right Angle ATEX Torches

Spare xenon bulbs for discontinued Wolf straight / right angle ATEX xenon torches,High light output from these Xenon bulbs yet T4 temperature class for the torches is maintained,Bulb / torch compatibility:,Bulb 340-7735 for 2 cell torches: 570-183 (right angled); 571-962 (straight),Bulb 340-7252 for 3 cell torch: 570-199 (straight)

Hazardous Area